Deutsch, HD10 Connector Seal Wire Seal for use with STRIKE Series, Common Contact System, Quick Connect Series

Bulk discount available

Subtotal (1 bag of 25 units)*

$10.85

(exc. GST)

$11.925

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 25,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 350$0.434$10.85
375 - 1225$0.425$10.63
1250 +$0.412$10.30

*price indicative

RS Stock No.:
425-430
Mfr. Part No.:
114017
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Seal Type

Wire Seal

Product Type

Connector Seal

For Use With

STRIKE Series, Common Contact System, Quick Connect Series

Series

HD10

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Material

Copper Alloy, Nickel Plated, Thermoplastic, Silicone Rubber

Standards/Approvals

Salt spray per MIL-STD 1344 method 1001

COO (Country of Origin):
US

Deutsch Connector Seal


The Deutsch connector seal is a high-quality circular crimp contact for use with DT and HD series sealed connectors. It is an environmentally sealed connector designed for cable-to-cable applications within the automotive industry. This solid contact has a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connector has the rugged quality and offers field-proven reliability.

Features and Benefits


Compatible with a wide range of Deutsch sealed connectors

Contact size is 12, 16

Operating temperature ranging between -55°C to 125°C

Applications


Common contact system

Quick connect series

STRIKE series

Related links