Deutsch Automotive Connector Orange, Grey, Green, Clear, Brown, Blue, Black Crimp Termination DT0412PA-CE02
- RS Stock No.:
- 425-418
- Mfr. Part No.:
- DT0412PA-CE02
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
$9.24
(exc. GST)
$10.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 476 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $9.24 |
| 15 - 49 | $9.10 |
| 50 + | $8.83 |
*price indicative
- RS Stock No.:
- 425-418
- Mfr. Part No.:
- DT0412PA-CE02
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Sub Type | Automotive Connector | |
| Termination Type | Crimp | |
| Current | 13A | |
| Number of Rows | 2 | |
| Cord Included | No | |
| Colour | Orange, Grey, Green, Clear, Brown, Blue, Black | |
| IP Rating | IP6K9K, IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | J1939, ISO/CD 11783-2 | |
| Width | 40.56mm | |
| Height | 22.25mm | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy Stainless Steel | |
| Contact Plating | Nickel over Gold | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Sub Type Automotive Connector | ||
Termination Type Crimp | ||
Current 13A | ||
Number of Rows 2 | ||
Cord Included No | ||
Colour Orange, Grey, Green, Clear, Brown, Blue, Black | ||
IP Rating IP6K9K, IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals J1939, ISO/CD 11783-2 | ||
Width 40.56mm | ||
Height 22.25mm | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy Stainless Steel | ||
Contact Plating Nickel over Gold | ||
- COO (Country of Origin):
- US

DT Receptacles
From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125
Available in this Range
• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals
Approvals
IP67
Related links
- Deutsch Crimp Termination DT04-08PA-CE02
- Deutsch, DT Automotive Connector Socket Grey 12 Way DT06-12SA
- Deutsch Crimp Termination DTM04-12PA
- Deutsch Crimp Termination DT044P-CE02
- Deutsch Crimp Termination DT04-2P-CE02
- Deutsch Crimp Termination DT04-6P-CE02
- Deutsch Crimp Termination DT04-12PC-CE07
- Deutsch Crimp Termination DT04-12PD-CE07
