Weidmüller W Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- RS Stock No.:
- 425-291
- Distrelec Article No.:
- 304-37-673
- Mfr. Part No.:
- 1050000000
- Brand:
- Weidmüller
Subtotal (1 pack of 5 units)*
$13.76
(exc. GST)
$15.135
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 375 unit(s) ready to ship
- Plus 8,500 unit(s) ready to ship from another location
- Plus 580 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.752 | $13.76 |
*price indicative
- RS Stock No.:
- 425-291
- Distrelec Article No.:
- 304-37-673
- Mfr. Part No.:
- 1050000000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | End Plate | |
| Accessory Type | End Cover | |
| Series | W | |
| For Use With | DIN Rail Terminal Blocks | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type End Plate | ||
Accessory Type End Cover | ||
Series W | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
Weidmuller End Plate, For Use With DIN Rail Terminal Blocks, 56mm Length - W Series - 1050000000
Use this end plate from Weidmuller to help secure your terminal block assemblies firmly to a DIN rail. It's designed for use with components from the W series for ease of assembly. The plate prevents your blocks from sliding along the mounting rail and also acts as a cover to protect them against dust and moisture for durability. Thanks to its high-performance Wemid construction, you can trust it provides strength and resistance to impact and wear. A wide operating temperature range between -50°C and +120°C means it's suitable for use in harsh environments.
Features & Benefits
• Modular concept with direct mounting for fast installation onto DIN rail terminal block modules
• Safe for use in explosive atmospheres for increased safety
• Supplied in a pack of five for use in multiple applications
Applications
• Power distribution
• Telecommunications
• Instrument transformer blocks
• Building management
How does this product behave in the event of a fire?
This end plate will stop burning in under 10 seconds for safety in the event of a fire.
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Related links
- Weidmuller W Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Weidmuller W Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmuller W Series End Cover
- Weidmuller W Series End Cover for Use with W-Series Modular Terminals
- Weidmuller W Series End Stop for Use with DIN Rail Terminal Blocks
- Weidmuller W Series End Plate for Use with Terminal Block, ATEX
- Weidmuller SAK Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Weidmuller TW Series End Cover for Use with DIN Rail Terminal Blocks, ATEX