TE Connectivity N Series Cable Male N Connector, 50 Ω, Straight Body Solder
- RS Stock No.:
- 423-2100
- Mfr. Part No.:
- 1-1478420-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.63
(exc. GST)
$28.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 185 unit(s) shipping from 27 April 2026
- Plus 138 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $25.63 |
| 7 - 12 | $25.28 |
| 13 + | $24.77 |
*price indicative
- RS Stock No.:
- 423-2100
- Mfr. Part No.:
- 1-1478420-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RG8A/U, RG213/U | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Silver | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Series | N | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RG8A/U, RG213/U | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Silver | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Termination Type Solder | ||
Series N | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Silver | ||
TE Connectivity Type N RF Coaxial 50 Ohm Solder / Clamp Plugs
Type N 50 Ohm RF coaxial plugs with a PTFE dielectric, silver plated brass body, silver plated centre contact and solder / clamp centre contact. These Type N 50 Ohm RF coaxial plugs are suitable for the following RF coaxial cables:
Stock number 423-2093 is suitable for use with RG58 C/U, RG141 A/U, URM43, URM 76 and BELDEN 9907 coaxial cables
Stock number 423-2100 is suitable for use with PSF 1/4 M, RG8 A/U, RG213/U and URM 67 coaxial cables
Stock number 423-2116 is suitable for use with RG9 B/U, RG214/U and URM91 coaxial cables
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Related links
- TE Connectivity N Series Cable Male N Connector Straight Body Solder
- TE Connectivity N Series Cable Male N Connector Right Angle Body Solder
- TE Connectivity N Series Cable Male N Connector Straight Body Crimp
- TE Connectivity N Series Cable Female N Connector Straight Body Solder
- TE Connectivity N Series Series Cable Male N Type Straight Body Solder
- TE Connectivity 14784 Series Cable Male N Connector Straight Body Solder
- TE Connectivity N Series Panel Mount Female N Connector Straight Body Solder
- TE Connectivity N Series Cable Female N Connector Straight Body Crimp
