Maxon, 1.5 mm Shaft Diameter

Subtotal (1 unit)*

$171.14

(exc. GST)

$188.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.14

*price indicative

RS Stock No.:
420-5170
Mfr. Part No.:
110049
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Shaft Diameter

1.5mm

Core Construction

Ironless

COO (Country of Origin):
CH

16mm Miniature dc Motor, Model B


Revised brushgear for improved commutation and reliability

Replacements for Miniature dc Servo Motors (stock nos. 440-111 & 440-127)

Can be used with 16mm and planetary gearheads

Speed Constant: 1390rpm/V (stock no. 420-5164); 586rpm/V (stock no. 420-5170)

Maxon Motors and Gearheads


These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.

Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools

Low inertia - low mechanical time-constant for fast acceleration and high speed stability

High efficiency - low current consumption, ideal for battery-powered applications

Linear speed-torque characteristics - simple, accurate control; ideal for servo applications

Precious metal brush commutation system guaranteeing consistent and low contact resistance

CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise

Related links