RS PRO 16 A Cartridge Fuse, 13 x 29 mm

Bulk discount available

Subtotal (1 pack of 10 units)*

$87.77

(exc. GST)

$96.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$8.777$87.77
250 - 1240$8.668$86.68
1250 +$7.134$71.34

*price indicative

RS Stock No.:
413-822
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16 A

Product Type

Cartridge Fuse

Fuse Size

13 x 29 mm

Voltage

415 V ac

Overall Length

29mm

Application Category

gG

Maximum Operating Temperature

0°C

Series

MD

Diameter

13 mm

Standards/Approvals

ASTA, BS, RoHS

COO (Country of Origin):
GB

RS PRO "Pull cap" Cartridge Fuses


These RS PRO cartridge fuses are general purpose fuse links ideal for protecting circuits in areas such as industrial installations. These fuses have a rated voltage of 415 V ac and are suitable for use on systems with voltages up to 457 V ac.

Fuses are less expensive and react faster than a circuit breaker. However circuit breakers can be reset after they trip but a fuse will have to be replaced once it blows.

RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.

This range includes the following types with current ratings 2A to 32A:

413-787 2A

413-793 4A

413-800 6A

413-816 10A

413-822 16A

413-838 20A

413-844 25A

413-850 32A

Features:


Breaking Capacity 80kA at 415V ac, 40kA at 250V dc

Fusing Factor Class Q1 (approx. 1·5)

BS 88 1975 and ASTA certified

Cylindrical shape

Suitable fuse holders include: 184-9272 and 184-9294

Voltage rating: 415 V ac

High breaking capacity

Easily replaced

Size Designations: BS88

Typical applications:

These fuses can be used to protect circuits with high faults levels such as:

Industrial installation

Cable protection

General purpose

Additional Information

What size is it?

12.7mm x 29mm

What are fuses used for?

• For the protection of components and equipment from costly damage caused by overcurrent

• To isolate sub-systems from the main system once a fault has appeared

What is an overcurrent?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

Related links