EDAC 516 Range Power Connector Hood

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.91

(exc. GST)

$52.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$47.91
50 - 249$47.54
250 +$39.12

*price indicative

RS Stock No.:
410-448
Mfr. Part No.:
516-230-512
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Series

516

Product Type

Power Connector Hood

Sub Type

Connector Hood

Metal Covers for EDAC 516 Range Rack & Panel Connectors


From EDAC, these covers are for use with 516 series rack and panel connectors. The robust metal covers are side entry and are supplied without mounting screws, which are available separately.

Metal covers and mounting screw sets.

Set 1 - For panel mount 20 and 120-way

Set 2 - For panel mount 38-way, 56-way and 90-way

Available in this Range


• Stock No. 476-457 is a standard EDAC516 20 way Metal Cover

• Stock No. 476-463 is a standard EDAC516 38 way Metal Cover

• Stock No. 476-479 is a standard EDAC516 56 way Metal Cover

• Stock No. 779-920 is a standard EDAC516 90 way Metal Cover

• Stock No. 410-448 is a standard EDAC516 120 way Metal Cover

• Stock No. 132-7182 is an EDAC516 Mounting Screw for a 20 way Cover

• Stock No. 132-7205 is an EDAC516 Mounting Screw for a 38 way Cover

EDAC 516 Range


This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Guaranteed secure connection

Hermaphroditic metal to metal contact design

Polarized mouldings and metal locators

Crimp, solder or wire wrap contacts

Contacts fit plug and socket

Related links