TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 409-3292
- Distrelec Article No.:
- 300-11-972
- Mfr. Part No.:
- 1658613-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$9.28
(exc. GST)
$10.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.28 |
| 10 - 19 | $9.14 |
| 20 + | $8.96 |
*price indicative
- RS Stock No.:
- 409-3292
- Distrelec Article No.:
- 300-11-972
- Mfr. Part No.:
- 1658613-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 1.25A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 30V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | Amplimite HDF-20 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 1.25A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 30V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series Amplimite HDF-20 | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Pitch 2.76mm | ||
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258
D Type & Accessories - TE Connectivity
Note
Stock number 798-1515 (9 way socket connector) has #4-40 locking fasteners colour-coded Blue.
Related links
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 25 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector, with 4-40 Screw Male
