Hoyles K1000 Series Green Fire Alarm Call Point, Snatch-off Plastic Window Operated, Indoor, No, Battery-Powered

Bulk discount available

Subtotal (1 unit)*

$57.54

(exc. GST)

$63.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19$57.54
20 +$57.00

*price indicative

RS Stock No.:
407-0508
Mfr. Part No.:
K1020G
Brand:
Hoyles
Find similar products by selecting one or more attributes.
Select all

Brand

Hoyles

Product Type

Fire Alarm Call Point

Colour

Green

Call Point Type

Keyguard Key Case

Indoor/Outdoor

Indoor

Operation Type

Snatch-off Plastic Window

Hazardous Area Certification

No

Power Source

Battery

Resettable

No

Element Material

Plastic

Box Material

Plastic

Depth

45mm

Height

125mm

Width

142 mm

Standards/Approvals

No

Series

K1000

RoHS Status: Exempt

COO (Country of Origin):
GB

Keyguard Emergency Access Key Box


The Keyguard range includes snap-off plastic windows to release keys with or without battery powered inbuilt alarm. Other Keyguard options include volt-free contacts for specialist applications.

Key cases are made of plastic without glass

Snatch off plastic window

Can be wired into existing alarm systems

Stores both keys and cards

Ideal for restricted access areas

The Keyguard plastic window enables it to be used in such areas as schools, food preparation areas and swimming pools

Standard Key Box (RS 407-0457, RS 407-0463)


The standard version with no alarm or switch

Alarmed Key Box (RS 407-0485, 407-0479)


With an integral audible alarm powered from a PP3 Alkaline battery (supplied)

If any attempt is made to remove the plastic window then the alarm is sounded

The alarm can only be silenced by fitting a new window

Key Box with switch (RS 407-0508)


The Key guard K1020 are fitted with a single pole changeover contact microswitch (10 A / 240 V ac)

This switch is terminated and is voltage free for connection to users own equipment.

Should only be used at low voltage (12 V dc)

Keyguard Windows (RS 407-0514)


Replacement windows for Keyguard emergency access key box

Related links