HARTING har-bus 64 160 Way 2.54 mm Pitch, Type Through Hole, Type har-bus 64, Type Press-in Class Class C1, 5 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$72.83

(exc. GST)

$80.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$72.83
5 +$71.57

*price indicative

Packaging Options:
RS Stock No.:
406-405
Mfr. Part No.:
02021601301
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

160

Product Type

DIN 41612 Connector

Current

1A

Number of Rows

5

Orientation

Straight

Connector Gender

Female

Row Loading

A, D, Z, C, B

Termination Type

Press-in

Sub Type

har-bus 64

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mount Type

Through Hole

Class

Class C1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Maximum Contact Resistance

30mΩ

Series

har-bus 64

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
DE

Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors


har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.

Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors

Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges

Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.

Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud

Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector

For crimp contacts see 843-6224 typically.

160MB to 220MB data transfer rates

Retrofits existing systems, increasing pin count

Pressfit sockets aid assembly and production

High performance with guaranteed backwards and forwards compatibility

DIN41612 - Harting Range


DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Standards

Class 1 and Class 2 performance level as per IEC 61 076-4-113

Related links