HARTING har-bus 64 160 Way 2.54 mm Pitch, Type Through Hole, Type har-bus 64, Type Press-in Class Class C1, 5 Row
- RS Stock No.:
- 406-398
- Mfr. Part No.:
- 02021601201
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$40.95
(exc. GST)
$45.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 28 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $40.95 |
*price indicative
- RS Stock No.:
- 406-398
- Mfr. Part No.:
- 02021601201
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 160 | |
| Product Type | DIN 41612 Connector | |
| Current | 1A | |
| Number of Rows | 5 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Row Loading | D, A, C, Z, B | |
| Sub Type | har-bus 64 | |
| Termination Type | Press-in | |
| Pitch | 2.54mm | |
| Contact Plating | Gold over Nickel | |
| Mount Type | Through Hole | |
| Class | Class C1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Series | har-bus 64 | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 160 | ||
Product Type DIN 41612 Connector | ||
Current 1A | ||
Number of Rows 5 | ||
Orientation Straight | ||
Connector Gender Female | ||
Row Loading D, A, C, Z, B | ||
Sub Type har-bus 64 | ||
Termination Type Press-in | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Mount Type Through Hole | ||
Class Class C1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Series har-bus 64 | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- DE
Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.
160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Standards
Class 1 and Class 2 performance level as per IEC 61 076-4-113
Related links
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 Class Class C1 Straight DIN
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 Class Class C2 Straight DIN
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Male,
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Board-to-Board 5 Row
- HARTING har-bus 64 160 Way 2.54mm Pitch Class C1 Straight DIN 41612 Connector, Socket
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Connector Class Class C2 Straight DIN
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Shrouded Header 5 Row, Right Angle DIN
- HARTING har-bus 64 160 Way 2.54 mm Pitch 5 Row Female, Straight DIN 41612 Connector
