Socomec PLC I/O Module DIRIS AP
- RS Stock No.:
- 405-6209
- Mfr. Part No.:
- 4825 0093
- Brand:
- Socomec
Subtotal (1 unit)*
$516.14
(exc. GST)
$567.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 04 May 2026
- Plus 6 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.14 |
*price indicative
- RS Stock No.:
- 405-6209
- Mfr. Part No.:
- 4825 0093
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Number of I/Os | 4 | |
| Standards/Approvals | IEC 61010-1, IEC 61268 class 2, IEC 60068-2, IEC 61036 class 1, IEC 61000-4, IEC 61000-2 | |
| Series | DIRIS AP | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Number of I/Os 4 | ||
Standards/Approvals IEC 61010-1, IEC 61268 class 2, IEC 60068-2, IEC 61036 class 1, IEC 61000-4, IEC 61000-2 | ||
Series DIRIS AP | ||
RoHS Status: Exempt
Socomec PLC I/O Module
The Socomec plug-in module has 4 analogue outputs and used with DIRIS A40 series of energy meters. This module allows flexible customisation with a wide range of options depending on the model. A maximum of 2 modules can be connected giving 4 analogue outputs each. This module provides 2 entirely configurable analogue outputs ranging between 0/4mA and 20mA. It is used with DIRIS A40 Meter.
Features and Benefits
Load resistance is ranging between 0ohm and 600ohm
Response time is 1sec
Galvanic insulation is 2.5kV
Accuracy (full scale) is 0.5%
