Staubli Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 1000 V, Gold Plating

Bulk discount available

Subtotal (1 pack of 2 units)*

$15.09

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 556 unit(s) ready to ship from another location
  • Plus 142 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 48$7.545$15.09
50 - 98$7.385$14.77
100 - 248$7.275$14.55
250 +$7.08$14.16

*price indicative

RS Stock No.:
404-266
Mfr. Part No.:
23.3020-24
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Banana Socket

Colour

Yellow

Gender

Female

Termination Method

Solder

Current

32A

Voltage

1000 V

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

Yes

Length

38.5mm

Connector Type

Banana Socket

Contact Material

Brass

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

COO (Country of Origin):
CH

Socket - Studded, CAT III - SLB4-G Series


Compatible with shrouded plugs and leads

Termination style: M4x15mm stud with soldering hole

Includes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm

32A Current rating

Panel cut out M12 x 0.75mm

Approvals

UL Recognised; UL Recognised for Canada

Related links