Staubli White Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating
- RS Stock No.:
- 404-187
- Mfr. Part No.:
- 23.3000-29
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 404-187
- Mfr. Part No.:
- 23.3000-29
- Brand:
- Staubli
Related links
- Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination,...
- Staubli Black Female Banana Socket, 4 mm Connector, Tab...
- Staubli Violet Female Banana Socket, 4 mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Tab...
- Staubli Blue Female Banana Socket, 4 mm Connector, Tab...
- Staubli Green Female Banana Socket, 4 mm Connector, Tab...
- Staubli Grey Female Banana Socket, 4 mm Connector, Tab...
- Staubli Brown Female Banana Socket, 4 mm Connector, Tab...