Tempatron 11 Way 240V ac DIN Rail Relay Socket, for use with 11 Pin Relay, Octal Timer, Octal Relay, 11 Pin Timer
- RS Stock No.:
- 402-721
- Mfr. Part No.:
- S11F
- Brand:
- Tempatron
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.57
(exc. GST)
$34.725
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 04 May 2026
- Plus 125 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $6.314 | $31.57 |
| 75 - 245 | $6.186 | $30.93 |
| 250 + | $6.036 | $30.18 |
*price indicative
- RS Stock No.:
- 402-721
- Mfr. Part No.:
- S11F
- Brand:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | Relay Socket | |
| Voltage | 240V ac | |
| For Use With | 11 Pin Relay, Octal Timer, Octal Relay, 11 Pin Timer | |
| Current | 10A | |
| Terminal Type | Plug-In | |
| Standards/Approvals | UL94 V0, CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | |
| Number of Contacts | 11 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type Relay Socket | ||
Voltage 240V ac | ||
For Use With 11 Pin Relay, Octal Timer, Octal Relay, 11 Pin Timer | ||
Current 10A | ||
Terminal Type Plug-In | ||
Standards/Approvals UL94 V0, CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | ||
Number of Contacts 11 | ||
Mount Type DIN Rail | ||
10A Free Relay Sockets
Flame retardant material
Tin plated phosphor bronze contacts
Grub screw cable clamp
Related links
- Tempatron DIN Rail Relay Socket 11 Pin Timer Octal Timer
- Tempatron 11 Pin 250V ac DIN Rail for use with 11 Pin Relay Octal Relay,
- Tempatron 240V ac Relay Socket, for use with Octal Relay
- Tempatron 8 Pin 250V ac DIN Rail for use with Octal Relay
- Relpol 11 Pin 300V ac DIN Rail for use with R15 Series 3PDT Relay
- Tempatron Relay Cover for use with or any other standard octal or 11 pin relays
- Tempatron Plug In Timer Relay 2-Contact 1-Function, DPDT
- Schneider Electric Harmony Relay RXG 11 Pin 250V DIN Rail for use with Plug In Relay RUM
