RS PRO Front-to-Back Bin Divider for use with Size 4
- RS Stock No.:
- 400-9073
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
$1.556
(exc. GST)
$1.712
(inc. GST)
- RS Stock No.:
- 400-9073
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Front-to-Back | |
| For Use With | Size 4 | |
| Dimensions | 130mm | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Front-to-Back | ||
For Use With Size 4 | ||
Dimensions 130mm | ||
Width 130mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- RS PRO Front-to-Back Bin Divider for use with Size 3, Size 6 Shelf Bin
- Bott Divider Bin Divider for use with Bottbox
- RS PRO Front-to-Back Bin Divider for use with Size 4 Shelf Bin, Size 1
- Treston Divider Panel Drawer Divider for use with Bin
- RS PRO Left-to-Right Bin Divider for use with Size 3
- Bott Bin Lid for use with Bottbox
- RS PRO Bin Lid for use with 0.25 L Bin System
- RS PRO Front-to-Back Bin Divider for use with 234 x 90 mm Shelf Bin

