Teledyne PCB Mount RF Relay, 5V dc Coil, 50Ω Impedance, DPDT
- RS Stock No.:
- 399-9436
- Mfr. Part No.:
- RF300-5
- Brand:
- Teledyne
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.91
(exc. GST)
$128.60
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $116.91 |
10 - 49 | $114.88 |
50 - 99 | $112.79 |
100 - 249 | $110.61 |
250 + | $108.69 |
- RS Stock No.:
- 399-9436
- Mfr. Part No.:
- RF300-5
- Brand:
- Teledyne
Related links
- Teledyne PCB Mount RF Relay, 5V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 5V dc Coil, 3GHz Max. Coil Freq., DPDT
- Teledyne PCB Mount RF Relay, 12V dc Coil, 50Ω Impedance, DPDT
- Teledyne PCB Mount High Frequency Relay, 5V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 16V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 6V dc Coil, DPDT