- RS Stock No.:
- 399-7525
- Mfr. Part No.:
- 764
- Brand:
- 3M
21 In AU stock for next working day delivery
35 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$21.20
(exc. GST)
$23.32
(inc. GST)
Units | Per unit |
1 - 19 | $21.20 |
20 - 39 | $20.97 |
40 + | $20.71 |
- RS Stock No.:
- 399-7525
- Mfr. Part No.:
- 764
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3M™ General Purpose Vinyl Tape 764
The 3M™ 764 is a General Purpose Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.
3M™ General Purpose Vinyl Tape 764 is a cost-effective choice for a variety of hazard, safety marking, and colour coding applications, when youre not dealing with tough conditions or the need for a long-term clean removal.
The 764 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.
Bright colours in difficult applications
The lane marking tape features abrasion resistance and is non-corrosive to excel in light-duty identification of equipment and parts. These features, combined with easy removal properties, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.
This range of Vinyl tapes includes the following:
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M Lane Marking Tape, 21N/100mm Adhesion Strength to Steel, 33m Length - 764
Keep your manufacturing processes on track with this lane marking tape from 3M. It's a versatile option you can use to mark, colour-code and organise areas of your workplace. A tensile strength at break of 228N/100mm means it's tough enough to walk on and handles light vehicle traffic. The tape's easy to apply and remove, making it a handy alternative to paint.
Features & Benefits
• Multipurpose product sticks to even and uneven surfaces
• Rubber adhesive for instant bonding
• Eye-catching red colour is easy to spot from a distance and stands out in busy settings
• Rubber adhesive for instant bonding
• Eye-catching red colour is easy to spot from a distance and stands out in busy settings
Applications
• Warehousing routes
• Shelf marking
• Machine identification
• Shelf marking
• Machine identification
For how long can I store this lane marking tape?
The product has a shelf life of 12 months, so you can keep it in stock and grab it when it's needed.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Tape Type | Lane Marking Tape |
Backing Material | Vinyl |
Width | 50mm |
Length | 33m |
Thickness | 0.13mm |
Pre-printed | None |
Adhesion Strength | 2.1 N/cm |
Tensile Strength | 22.8N/cm |
Elongation at Break | 180% |
Maximum Operating Temperature | +29°C |
Minimum Operating Temperature | +16°C |
Adhesive Material | Rubber |
Model Number | Scotch 764 |
Related links
- 3M Scotch 764 White Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 764 Orange Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 764 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 764 Green Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- 3M Scotch 764 Black Vinyl 33m Lane Marking Tape, 0.125mm Thickness
- 3M Scotch 471 Red Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 764 Blue Vinyl 33m Lane Marking Tape, 0.125mm Thickness
- 3M Scotch 764 Grey Vinyl 33m Lane Marking Tape, 0.125mm Thickness