APEM Illuminated DPST, On-Off Rocker Switch Panel Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$25.15

(exc. GST)

$27.66

(inc. GST)

RS Stock No.:
398-5083
Mfr. Part No.:
KG412A2XSA26X3
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

Double Pole Single Throw (DPST)

Switch Operation

On-Off

Panel Cut Out Width

36.8mm

Panel Cut Out Height

21.08mm

Contact Current Rating

10 A @ 250 V ac

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect, Solder

Panel Cut Out Size

21.08 x 36.80mm

Actuator Shape

Rectangular

DC Voltage Rating

12 V, 24V

AC Voltage Rating

250V

Operating Temperature Range

-40 → +85°C

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Contact Material

Silver

Maximum Operating Temperature

+85°C

Mechanical Life

100000Operations

Approvals

7777

Related links