TE Connectivity Black Polyamide Cable Clamp, 12 mm Max. Bundle 47.5 mm 25.8mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.18

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 04 May 2026
  • Plus 1,600 unit(s) shipping from 01 July 2026
  • Plus 800 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 199$1.18
200 - 399$1.16
400 +$1.13

*price indicative

RS Stock No.:
395-7577
Mfr. Part No.:
965784-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Clamp

Maximum Bundle Diameter

12mm

Material

Polyamide

Colour

Black

Length

47.5mm

Width

25.8mm

Fire Behaviour

Self-Extinguishing

Standards/Approvals

No

Hazardous Area Certification

NO

Series

MCP

TE Connectivity HDSCS Connector Accessories


Accessories for use with HDSCS connector systems.

Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.

Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing

Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.

Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing

Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.

Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing

Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose

Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose

Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.

Stock number 395-7577 is a vertical adapter with universal clamp

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)


HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.