Vishay Mounting Type, For Use With Potentiometer
- RS Stock No.:
- 393-967
- Mfr. Part No.:
- ACCTR536-1235
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 kit)*
$8.38
(exc. GST)
$9.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 336 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 124 | $8.38 |
| 125 - 249 | $8.33 |
| 250 + | $8.20 |
*price indicative
- RS Stock No.:
- 393-967
- Mfr. Part No.:
- ACCTR536-1235
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Accessory Type | Mounting Type | |
| Product Type | Mounting Kit | |
| For Use With | Potentiometer | |
| Standards/Approvals | MIL-PRF-39023 | |
| Shaft Diameter | 0.1245in | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Accessory Type Mounting Type | ||
Product Type Mounting Kit | ||
For Use With Potentiometer | ||
Standards/Approvals MIL-PRF-39023 | ||
Shaft Diameter 0.1245in | ||
- COO (Country of Origin):
- FR
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
Features and Benefits
• 1 W conductive plastic
• Precision servo mount potentiometers
• Available with a linearity of 0.5% or 2.0%• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)
Note
Potentiometer mounting kit supplied separately stock no. 393-967. This consists of 3 clamps, nuts, screws & mounting instructions. This mounting kit is not required when the potentiometer is used with servo pot mounting kit stock no. 336-214 (refer to the motors section).
Related links
- Vishay Mounting Type, For Use With Potentiometer
- Vishay Panel Mount Adapter 0.875 in, For Use With Potentiometer
- TE Connectivity Shaft, For Use With Potentiometer
- Bourns Panel Mount Adapter 29.7 mm, For Use With Potentiometer
- Vishay Rotary Switch Knob for use with Potentiometer, Wirewound Rheostat
- Siemens Labelling Plate for Use with Potentiometer
- Siemens Blank Round Label for Use with Potentiometer
- Vishay Trimmer Adjustment Tool 127 mm, For Use With Trimmers Of All Sizes
