RS PRO Jack Connector 6.35 mm Cable Female 2 Mono Solder
- RS Stock No.:
- 392-637
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$33.17
(exc. GST)
$36.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 950 unit(s) shipping from 30 March 2026
- Plus 70 unit(s) shipping from 13 May 2026
- Plus 70 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | $3.317 | $33.17 |
| 150 - 490 | $3.248 | $32.48 |
| 500 - 990 | $3.163 | $31.63 |
| 1000 - 4990 | $3.078 | $30.78 |
| 5000 + | $2.531 | $25.31 |
*price indicative
- RS Stock No.:
- 392-637
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Sub Type | Mono | |
| Termination Type | Solder | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | Polyethylene | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Sub Type Mono | ||
Termination Type Solder | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material Polyethylene | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Insualted Commerical Grade 1/4" Jack Socket, Mono
From RS PRO, this 2 pole mono jack socket offers an economic and reliable solution for audio applications. The connector is easy to terminate and has a plastic cap for insulation. It also features a moulded cable sleeve to protect against potential damage caused by tugging and pulling of the cable. The unique hexagonal shape of the jack connector casing means it is easier to grip, which is ideal for plugging and unplugging in difficult to access areas.
This insulated jack plug has solder tab termination, and a nickel plated contact for a cost-effective audio connection solution.
This robust and insulated connector performs well in harsh environments.
• 392-609 is an Insulated Commercial Grade Mono 1/4" Jack Plug
• 392-637 is an Insulated Commercial Grade Mono 1/4" Jack Socket
• 392-665 is an Insulated Commercial Grade Stereo 1/4" Jack Plug
• 392-598 is an Insulated Commercial Grade Stereo 1/4" Jack Socket
• 392-605 is a Screened Commercial Grade Mono 1/4" Jack Plug
Features and Benefits
• 1/4" jack
• 2 Pole jack socket for mono applications
• Nickel plated contact
• Moulded strain relief
• Easy to terminate
Applications
6.4mm mono jack connectors are often used in both domestic and commercial sound systems, where a custom audio set-up is required. They are frequently used in electronic instruments.
FAQ
Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.
Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.
Related links
- Switchcraft Jack Connector 6.35 mm Cable Female 2 Mono Solder
- RS PRO Jack Connector 6.35 mm PCB Female 2 Mono Solder
- RS PRO Jack Connector 6.35 mm Cable Male 2 Mono Solder
- Neutrik Jack Connector 6.35 mm Cable Female 2 Mono, 15A Solder
- RS PRO Jack Connector 6.35 mm PCB Female 2 Mono, 5A Solder
- RS PRO Jack Connector 6.35 mm PCB Female 2 Mono, 3A Solder
- RS PRO Jack Connector 6.35 mm Panel Mount Female 2 Mono, 5A Solder
- Switchcraft Jack Connector 6.35 mm PCB Female 2 Mono Solder
