Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range
- RS Stock No.:
- 386-0580
- Mfr. Part No.:
- E3JK-DS30M1 2M
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$282.34
(exc. GST)
$310.57
(inc. GST)
- RS Stock No.:
- 386-0580
- Mfr. Part No.:
- E3JK-DS30M1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Block | |
| Detection Type | Diffuse | |
| Detection Range | 300 mm | |
| Output Type | Relay | |
| Electrical Connection | Pre-Wired Cable | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 5V | |
| Light Source | Infrared | |
| IP Rating | IP64 | |
| Maximum Current | 3 A ac, 10 mA dc | |
| Response Time | 30 ms | |
| Minimum Operating Temperature | -25°C | |
| Series | E3JK | |
| Housing Material | ABS | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 300 mm | ||
Output Type Relay | ||
Electrical Connection Pre-Wired Cable | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 5V | ||
Light Source Infrared | ||
IP Rating IP64 | ||
Maximum Current 3 A ac, 10 mA dc | ||
Response Time 30 ms | ||
Minimum Operating Temperature -25°C | ||
Series E3JK | ||
Housing Material ABS | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

