- RS Stock No.:
- 385-1384
- Mfr. Part No.:
- 1300550013
- Brand:
- Molex
4 In AU stock for next working day delivery
327 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$68.40
(exc. GST)
$75.24
(inc. GST)
Units | Per unit |
1 - 14 | $68.40 |
15 - 49 | $66.48 |
50 + | $63.75 |
- RS Stock No.:
- 385-1384
- Mfr. Part No.:
- 1300550013
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Panel Sockets
Sealed panel mounting shielded RJ45 sockets meet IP67 rating when mated with RJLnxx plugs and patch leads. All models are highly reliable and excellent quality.
Features & Benefits
The PCB version has solder pads for wire connection to the socket. Pads are clearly numbered against socket contacts
The through socket version has a fully shielded socket on the rear PCB. This allows immediate connection through an RJ45 plug. Ideal for greater serviceability and easy maintenance. Wired to 568B
The IDC version has colour coded terminal blocks allowing IDC terminations in seconds. Typical 110 punchdown hand tool stock no. 472-6740.
Direct PCB mount version, with front lock nut design is ideal for OEM applications where the receptacle is terminated directly onto a PCB. Which is then mounted into the device housing (overall depth 20.3 mm)
A fifth version has a 300 mm shielded cable and terminated RJ45 plug wired (568B) to the rear PCB. Facilitates rapid connection to internal sockets
A dust cap for unused sockets stock no 385-4197 is available separately. This gives an IP67 rating when fitted
Brad from Molex RJ45 Connector, 8 Way, Straight - ENSP3F5 Series - ENSP3F5C305
Use this 8-way female-to-male RJ45 (Registered Jack) connector from Brad from Molex as part of your Ethernet setup. You can connect the cable directly without needing to strip or solder the conductor core, making it simple to use. The connector is shielded against electromagnetic interference (EMI) to ensure high-quality signal transmission. An IP67 (ingress protection) rating indicates it's completely dust-tight and water-resistant, making it suitable for use in harsh industrial environments.
Features & Benefits
Durable acrylonitrile butadiene styrene (ABS) plastic material for resistance to wear
Cat5e-compliant to support fast Ethernet speeds
Short cable length of 305mm to prevent excess cabling for installation in tight spaces
Broad operating temperature of -20°C to +80°C for use in harsh environments
Cat5e-compliant to support fast Ethernet speeds
Short cable length of 305mm to prevent excess cabling for installation in tight spaces
Broad operating temperature of -20°C to +80°C for use in harsh environments
Applications
Networking and data communication
Medical and pharmaceutical industries
Industrial process control
Security systems
Medical and pharmaceutical industries
Industrial process control
Security systems
Is this RJ45 connector simple to install?
The receptacle comes with a hexagonal flange and a location key that lets you precisely position it on a device or panel. It also comes with a sealing gasket and lock nut for simple and secure installation.
BRAD Range
Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female, Male |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Shield Type | F/UTP |
Orientation | Straight |
IP Rating | IP67 |
Length | 305mm |
Series Number | 130055 |
Series | ENSP3F5 |
Related links
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge