- RS Stock No.:
- 381-8062
- Mfr. Part No.:
- LDI35CFXD1XXXX
- Brand:
- Carlo Gavazzi
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$714.35
(exc. GST)
$785.79
(inc. GST)
Units | Per unit |
1 - 4 | $714.35 |
5 - 9 | $701.83 |
10 + | $683.65 |
- RS Stock No.:
- 381-8062
- Mfr. Part No.:
- LDI35CFXD1XXXX
- Brand:
- Carlo Gavazzi
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
3//3.5 Digit and Dummy Zero Temperature Meter/Controller
RTD, thermocouple and resistance inputs
One set point with output relay
One set point with output relay
Carlo Gavazzi Series
This series of indicators and controllers features microprocessor based technology combined with a large, easy-to-read, seven segment, LED, 14.2mm display. Housed in 48mm(H) x 96mm(W) x 83mm(D) cases requiring a 45 x 92mm cut-out for panel mounting, they are CE marked to show compliance with relevant European Directives and have CSA approval as a minimum. All are programmable from the front key pad and have password protection unless otherwise stated.
Specifications
Attribute | Value |
---|---|
Display Type | LED, Single Line |
Supply Voltage | 230 V ac |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |