Burkert Type 1045 Series Pressure Sensor 3 bar 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$39.09

(exc. GST)

$43.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.09

*price indicative

RS Stock No.:
374-8878
Mfr. Part No.:
787262
Brand:
Burkert
Find similar products by selecting one or more attributes.
Select all

Brand

Burkert

Product Type

Pressure Sensor

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

3bar

Series

Type 1045

Standards/Approvals

No

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE

Pressure Switch, Robust


Simple and robust construction

Adjustable switching point through headless screw

Suitable for compressed air, hydraulic oil, oil emulsions, water

Available as NO, NC or changeover

Note

RS 3748878 is the model with NO output
RS 3748806 is the model with NC output
RS 3748862 is the switching model

Related links