Burkert Type 1045 Series Pressure Sensor 3 bar 16 bar
- RS Stock No.:
- 374-8862
- Mfr. Part No.:
- 787270
- Brand:
- Burkert
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$221.87
(exc. GST)
$244.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $221.87 |
| 5 - 9 | $215.79 |
| 10 + | $210.17 |
*price indicative
- RS Stock No.:
- 374-8862
- Mfr. Part No.:
- 787270
- Brand:
- Burkert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 3bar | |
| Series | Type 1045 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 3bar | ||
Series Type 1045 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
Pressure Switch, Robust
Simple and robust construction
Adjustable switching point through headless screw
Suitable for compressed air, hydraulic oil, oil emulsions, water
Available as NO, NC or changeover
Note
RS 3748878 is the model with NO output
RS 3748806 is the model with NC output
RS 3748862 is the switching model
RS 3748806 is the model with NC output
RS 3748862 is the switching model
Related links
- Burkert Type 1045 Series Pressure Sensor 16bar Max Differential Reading
- Burkert Type 1045 Series Pressure Sensor 16bar Max Differential Reading
- Burkert Type 1045 Series Pressure Sensor 10bar Max Differential Reading
- Burkert Type 1045 Series Pressure Sensor 200bar Max Differential Reading
- Burkert Type 1045 Series Pressure Sensor 70bar Max Differential Reading
- Burkert Type 1045 Series Pressure Sensor 10bar Max Differential Reading
- Burkert Type 1045 Series Pressure Sensor 10bar Max Differential Reading
- Burkert Type 1045 Series Pressure Sensor 200bar Max Differential Reading
