Burkert Type 1045 Series Pressure Sensor 3 bar 16 bar

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.09

(exc. GST)

$43.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$39.09
10 - 24$38.05
25 +$37.42

*price indicative

RS Stock No.:
374-8806
Mfr. Part No.:
787266
Brand:
Burkert
Find similar products by selecting one or more attributes.
Select all

Brand

Burkert

Maximum Pressure Measurement

16bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

3bar

Series

Type 1045

Standards/Approvals

No

Maximum Operating Temperature

85°C

Pressure Switch, Robust


Simple and robust construction

Adjustable switching point through headless screw

Suitable for compressed air, hydraulic oil, oil emulsions, water

Available as NO, NC or changeover

Note

RS 3748878 is the model with NO output
RS 3748806 is the model with NC output
RS 3748862 is the switching model

Related links