Heating Element, 3 kW, 220 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$398.37

(exc. GST)

$438.21

(inc. GST)

RS Stock No.:
374-761
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Element Type

Vat Heater

Power Rating

3 kW

Supply Voltage

220 V ac

RoHS Status: Not Applicable