- RS Stock No.:
- 366-4382
- Mfr. Part No.:
- 350550-1
- Brand:
- TE Connectivity
1700 In AU stock for next working day delivery
250 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.323
(exc. GST)
$0.355
(inc. GST)
Units | Per unit | Per Pack* |
50 - 450 | $0.323 | $16.15 |
500 - 1450 | $0.317 | $15.85 |
1500 - 3700 | $0.309 | $15.45 |
3750 + | $0.301 | $15.05 |
*price indicative |
- RS Stock No.:
- 366-4382
- Mfr. Part No.:
- 350550-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Mate-N-Lok Contacts for Sealed Connectors
Features:
The male contact comes in two versions:
• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force
Blanking pins are provided to block off holes not containing contacts
• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ
A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055
• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force
Blanking pins are provided to block off holes not containing contacts
• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ
A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055
Application:
For mounting in male or female packages of the Mate-N-Lok range in place of standard contacts
The male contact comes in two versions: The rigid version is used with 2 to 4 way packages; the other, split version is recommended for 6 to 15 way packages, to reduce the connector insertion force
The male contact comes in two versions: The rigid version is used with 2 to 4 way packages; the other, split version is recommended for 6 to 15 way packages, to reduce the connector insertion force
Blanking pins are provided to block off holes not containing contacts
A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055
A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Universal MATE-N-LOK Connector Housing |
Series | Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 20AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 14AWG |
Contact Material | Brass |