Omron CPM2 Series Cable for Use with XW2D Series
- RS Stock No.:
- 365-2200
- Mfr. Part No.:
- XW2Z200A
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 365-2200
- Mfr. Part No.:
- XW2Z200A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Series | CPM2 | |
| For Use With | XW2D Series | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Series CPM2 | ||
For Use With XW2D Series | ||
RoHS Status: Not Applicable
Related links
- Omron Terminal Block for Use with CJ1M Series, 125 V
- Omron Connector for Use with CJ1M Series
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC CPM1 CPM2 CJ1, Omron CQM1
- Omron CS1W Series Cable for Use with C200H Expansion I/O
- Omron CS1W Series Ethernet Module for Use with cable ofSTP Category 5 or 5e or Higher
- Omron PLC Cable for Use with CS1W Series
- Omron PLC Cable for Use with CP1W Series
- Omron PLC Cable for Use with CPM Series
