- RS Stock No.:
- 363-8535
- Mfr. Part No.:
- 09300320421
- Brand:
- HARTING
6 In AU stock for next working day delivery
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $141.70
You pay
$127.53
(exc. GST)
$140.28
(inc. GST)
Units | Per unit |
1 - 49 | $127.53 |
50 - 99 | $125.69 |
100 + | $122.79 |
- RS Stock No.:
- 363-8535
- Mfr. Part No.:
- 09300320421
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housing 32B
Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)
Cable gland available separately, see stock no. 313-6477 (typical of range)
Note
These size 32B housings will accommodate two size 16B inserts. They will also accommodate two 4-module frames selected from the Han Modular Series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 9 - (Harting Size 32B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Thread Size | PG29 |
Size | 32B |
Manufacturer Size Code | 32B |
Body Orientation | Top Entry |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- HARTING Han A Heavy Duty Power Connector Hood, PG29 Thread
- Phoenix Contact Heavy Duty Power Connector Housing
- HARTING Han HPR Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG29 Thread
- Phoenix Contact Heavy Duty Power Connector