Weller LT 1LX 0.2 mm Bent Conical 25.4 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last
- RS Stock No.:
- 361-0751
- Distrelec Article No.:
- 182-25-849
- Mfr. Part No.:
- T0054442499
- Brand:
- Weller
Subtotal (1 unit)*
$18.38
(exc. GST)
$20.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.38 |
*price indicative
- RS Stock No.:
- 361-0751
- Distrelec Article No.:
- 182-25-849
- Mfr. Part No.:
- T0054442499
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | LT 1LX | |
| Tip Shape | Bent Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | |
| Tip Series | LT | |
| Tip Width | 0.2 mm | |
| Tip Length | 25.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number LT 1LX | ||
Tip Shape Bent Conical | ||
Product Type Soldering Iron Tip | ||
For Use With WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | ||
Tip Series LT | ||
Tip Width 0.2 mm | ||
Tip Length 25.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Weller LT Series Soldering Tips
Introducing the Wellers range of LT soldering tips are designed to be used with Wellers MLR 80, WSP 80, MPR 80 range of soldering irons. The LT series offers a range of tip shapes and sizes including chisel, conical and hoof as well as both straight and bent variants. Featuring tip sizes from 0.2 - 4.6mm, the LT series has a tip for almost any job and with the addition of the 0.2mm iron coating, the LT series has a long and reliable service life. Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Wellers Research and Development Centre in Germany. LT tips are suitable for use with WP80; WSP80; MPR80; FE 75; TCP Soldering Iron; LR21; and MLR 21.
LT Series Soldering Tips are available in a number of size and shapes options to choose from:
• LT-1S Straight Conical 0.2mm - 292-1965
• LT-1L Straight Conical 0.2mm - 361-0739
• LT-1LX Bent Conical 0.2mm - 361-0751
• LT-1 Straight Conical 0.25 mm - 518-6171
• LT-1X Bent Conical 0.4mm - 361-0767
• LT-1SLX Bent Conical 0.4mm - 361-0773
• LT-S Straight Conical 0.4mm - 389-3057
• LT-H Straight Chisel 0.8mm - 292-2047
• LT HX Bent Chisel 0.8mm - 482-4535
• LT-4X Bent Chisel 1.2mm - 361-0795
• LT-K Straight Chisel 1.2mm - 292-2053
• LT 4 Straight Hoof 1.2 mm- 624-6460
• LT-A Straight Chisel 1.6mm - 292-1971
• LT AS Straight Conical1.6mm - 292-1987
• LT-AX Bent Chisel 1.6mm - 361-0789
• LT-L Straight Chisel 2mm - 361-0717
• SMD LT-GW Straight Hoof 2.3mm - 292-2031
• LT BX Bent Chisel 2.4mm - 482-4507
• LT-B Straight Chisel 2.4mm - 277-8266
• LT BB Straight Knife 2.4mm - 653-1465
• LT CC Straight Hoof 3.2mm - 653-1471
• LT CS Straight Conical 3.2mm - 292-2019
• LT-C Straight Chisel 3.2mm - 292-2003
• LT-M Straight Chisel 3.2mm - 361-0723
• LT D Straight Chisel 4.6mm - 509-6517
Features and Benefits:
• Designed for universal applications
• Universal SMT & THT jobs
• A wide range of low-cost tips
• Solid copper plated with iron for maximum durability and long life
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles
FAQs:
How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging
Tips
Related links
- Weller XNT 1LX 0.2 mm Bent Conical Soldering Iron Tip for use with WXP65 WTP90, WXP90
- Weller LT 1SLX 0.4 mm Bent Conical Soldering Iron Tip
- Weller LT 1X 0.4 mm Bent Conical Soldering Iron Tip
- Weller T0050110899 0.2 mm Bent Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Metcal UFTC-7CNB02 0.2 mm Bent Conical Soldering Iron Tip
- RS PRO 0.2 mm Bent Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- Weller LT 1L 0.2 mm Conical Soldering Iron Tip
- Weller LT 1S 0.2 mm Conical Soldering Iron Tip
