Molex Polarizing Key

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$3.92

(exc. GST)

$4.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 30 March 2026
  • Plus 500 unit(s) shipping from 03 April 2026
  • Plus 1,800 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 1240$0.392$3.92
1250 - 2490$0.385$3.85
2500 +$0.379$3.79

*price indicative

RS Stock No.:
360-6853
Distrelec Article No.:
304-34-527
Mfr. Part No.:
15-04-0292
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Polarizing Key

Product Type

Keying Plug

Colour

Natural

Material

Nylon

Standards/Approvals

IPC 1752A Class C & D, REACH SVHC, IEC-62474, EU RoHS, UL 94V-0

Series

MX50

Socket Housings, 90142 Series


Mates with 90122; 90130 and 90131 Series headers, use with 90119 Series terminals

2.54mm Molex C-Grid III Range


Related links