- RS Stock No.:
- 358-8373
- Mfr. Part No.:
- 2966508
- Brand:
- Phoenix Contact
49 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.19
(exc. GST)
$49.71
(inc. GST)
Units | Per unit |
1 + | $45.19 |
- RS Stock No.:
- 358-8373
- Mfr. Part No.:
- 2966508
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC-ESK Interface Relay Modules Series
PLC-ESK power terminal block units for mounting on DIN rail NS 35/7,5, single- and double-pole relays, and optocouplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or optocouplers to a 15-way D-SUB cable.
This range of terminal blocks gives you a great choice of easy connection technology.
This range of terminal blocks gives you a great choice of easy connection technology.
Features and Benefits:
Relays and optocouplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Applications:
PLC-ESK interface relay power terminals are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
PLC-ESK GY 2966508
Related links
- Entrelec PCB Carrier for Use with DIN Rail Terminal
- Phoenix Contact DIN Rail Terminal Block
- Siemens 8WH Series Non-Fused DIN Rail Terminal
- Siemens Non-Fused DIN Rail Terminal
- Phoenix Contact DIN Rail Terminal Block, 0.2 → 4mm²
- Phoenix Contact DIN Rail Terminal Block Push In Termination
- Phoenix Contact DIN Rail Terminal Blocks
- Phoenix Contact DIN Rail Terminal Accessories