Phoenix Contact ST 4-HESILED 60 Series Black Fused DIN Rail Terminal
- RS Stock No.:
- 213-0212
- Mfr. Part No.:
- 3035182
- Brand:
- Phoenix Contact
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$29.489
(exc. GST)
$32.438
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $29.489 | $1,474.45 |
*price indicative
- RS Stock No.:
- 213-0212
- Mfr. Part No.:
- 3035182
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Lever-type fuse terminal block. It is black in colour.
6.3 x 32 mm G fuse inserts
with LED for 60 V DC
with LED for 60 V DC
Specifications
Attribute | Value |
---|---|
Colour | Black |
American Wire Gauge | 28AWG |
Series | ST 4-HESILED 60 |
Current Rating | 10A |
Model Number | ST 4-HESILED 60 (6,3X32) |
Related links
- Phoenix Contact ST 4-HESILED 60 (5X20) Series Black DIN Rail...
- Phoenix Contact ST 4-HESILED 24 (6.3X32) Series Black Non-Fused...
- Phoenix Contact UK5-HESILED 60 Series Black Fused DIN Rail...
- Phoenix Contact PT 4-HESILED 60 (5X20) Series Black Fused DIN Rail...
- Phoenix Contact ST 4-HESI (5X20) Series Black Fused DIN Rail...
- Phoenix Contact ST 4-FSI/C-LED 24 Series Black Fused DIN Rail...
- Phoenix Contact ST 4-HESILA 250 (6.3X32) Series Black Non-Fused...
- Phoenix Contact ST Series ST 4-HESILED 24 (5X20) GY/GY Fused...