Better World
Schneider Electric Harmony Series Contact Block, 250V, 1 CO
- RS Stock No.:
- 351-3789
- Mfr. Part No.:
- 9001KA1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$94.88
(exc. GST)
$104.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.88 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 351-3789
- Mfr. Part No.:
- 9001KA1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 250V | |
| Series | Harmony | |
| Contact Configuration | 1 CO | |
| LED Included | No | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | No | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1, NEMA, UL 60947-5-1, UL 508, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-5-4, JIS C 4520, JIS C 852 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 250V | ||
Series Harmony | ||
Contact Configuration 1 CO | ||
LED Included No | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included No | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1, NEMA, UL 60947-5-1, UL 508, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-5-4, JIS C 4520, JIS C 852 | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Harmony 9001K Series Contact Block, 250V, Screw Clamp Terminal - 9001KA1
This contact block is intended for industrial automation applications, providing robust functionality and dependable performance. It features a 1CO contact configuration that integrates well with various electrical control systems, catering to users in need of efficient solutions for their electrical infrastructure.
Features & Benefits
• 250V rated insulation voltage for improved operational reliability
• 3A current rating compatible with a range of circuits
• Screw clamp terminals for straightforward installation and maintenance
• Silver alloy contacts enhance conductivity and longevity
• Positive opening contact operation to prevent malfunction
• Compact design facilitates stacking of multiple contact blocks
Applications
• Compatible with automation equipment and control panels
• Suitable for machinery requiring dependable switching mechanisms
• Appropriate for safety circuits in diverse industrial environments
• Commonly used within electrical enclosures for effective control
What type of terminals are used for connections?
The connections use screw clamp terminals for ease of handling.
Can it be mounted in a confined space?
Yes, its compact design is suitable for limited installation areas.
What is the maximum operating temperature range?
The operational range is from -25 to 70°C.
What materials are the contacts made from?
The contacts are made of silver alloy for enhanced performance.
Is it suitable for outdoor applications?
No, the IP20 protection rating restricts its use to indoor environments only.
Related links
- Schneider Electric Harmony 9001K Series Contact Block
- Schneider Electric Harmony 9001K Series Contact Block, 1NO
- Schneider Electric 9001K Series Contact Block for Use with Harmony 9001K SPST
- Schneider Electric Harmony 9001K Series
- Schneider Electric Harmony 9001K Series Light Block
- Schneider Electric Harmony 9001K Series Light Block for Use with Push Button, 380 → 480V ac/dc
- Schneider Electric Harmony XB6 Series Contact Block 1NO
- Schneider Electric Harmony XB6 Series Contact Block 1NC
