ITT Cannon Circular Connector, 10 Contacts, Panel Mount, Plug, Male and Female Contacts, IP67, Sure Seal Series
- RS Stock No.:
- 341-2923
- Mfr. Part No.:
- 120-8552-307
- Brand:
- ITT Cannon
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$35.70
(exc. GST)
$39.27
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $35.70 | $178.50 |
100 - 195 | $34.272 | $171.36 |
200 + | $32.844 | $164.22 |
*price indicative |
- RS Stock No.:
- 341-2923
- Mfr. Part No.:
- 120-8552-307
- Brand:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SURE-SEAL Chassis Plug
From ITT Cannon, these SURE-SEAL chassis connectors are simple to use, featuring a single-piece moulded body that requires no other parts other than the necessary contacts, which are sold separately. With an excellent level of ingress protection, these SURE-SEAL connectors are well suited to commercial and automotive environments, and can even resist water submersion over short periods of time.
Features and Benefits:
• Rated to IP67
• Moulded once piece construction
• Polarized against mis-mates
• Durable and Economic
• Easy to mount
• Rated to IP67
• Moulded once piece construction
• Polarized against mis-mates
• Durable and Economic
• Easy to mount
Note
Contacts must be ordered separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
The simple, one-piece moulded body means that no other parts, apart from the contacts, are required to complete the connection
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Sure-Seal connectors incorporate many features:
The mini Sure-Seal range of connectors offers all the advantages of the ITT Sureseal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
Note
Contacts must be ordered separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female, Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 16.0A |
Series | Sure Seal |
Body Orientation | Straight |
Shell Size | SSF10P |