Vishay 47 μF Capacitor 25 V dc, Axial, Through Hole - MAL202136479E3 Solder
- RS Stock No.:
- 324-5161
- Distrelec Article No.:
- 304-42-119
- Mfr. Part No.:
- MAL202136479E3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$16.58
(exc. GST)
$18.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.316 | $16.58 |
| 25 - 45 | $3.312 | $16.56 |
| 50 - 245 | $3.192 | $15.96 |
| 250 + | $3.03 | $15.15 |
*price indicative
- RS Stock No.:
- 324-5161
- Distrelec Article No.:
- 304-42-119
- Mfr. Part No.:
- MAL202136479E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Mount Type | Axial, Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU, IEC | |
| Lifetime | 2500 h | |
| Tolerance | ±20 % | |
| Leakage Current | 6.4μA | |
| Series | 021 ASM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Mount Type Axial, Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU, IEC | ||
Lifetime 2500 h | ||
Tolerance ±20 % | ||
Leakage Current 6.4μA | ||
Series 021 ASM | ||
Automotive Standard No | ||
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form
Applications:
• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant
Axial 85°C
Standards
CEI 384-4, DIN 41316
Related links
- Vishay Aluminium Electrolytic Capacitor 4.7μF 100V dc 4.5mm Axial 021 ASM Series ±20%
- Vishay Aluminium Electrolytic Capacitor 1μF 100V dc 4.5mm Axial 021 ASM Series ±20%
- Vishay Aluminium Electrolytic Capacitor 10μF 63V dc 4.5mm Axial 021 ASM Series ±20%
- Vishay Aluminium Electrolytic Capacitor 22μF 40V dc 4.5mm Axial 021 ASM Series ±20%
- Vishay Aluminium Electrolytic Capacitor 2200μF 10V dc 12.5mm Axial 021 ASM Series ±20%
- Vishay Aluminium Electrolytic Capacitor 220μF 10V dc 6mm Axial 021 ASM Series ±20%
- Vishay Aluminium Electrolytic Capacitor 47μF 100V dc 8mm Axial 021 ASM Series ±20%
- Vishay Aluminium Electrolytic Capacitor 10μF 100V dc 6mm Axial 021 ASM Series ±20%
