APEM 18000 Series Miniature Push Button Switch, Momentary, Panel, 6.5 mm Cutout, SPDT, 30 V dc 125 V ac
- RS Stock No.:
- 320-988
- Distrelec Article No.:
- 303-99-181
- Mfr. Part No.:
- 18535CD
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.98
(exc. GST)
$18.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $16.98 |
| 50 - 99 | $16.83 |
| 100 - 249 | $16.47 |
| 250 - 499 | $15.99 |
| 500 + | $15.58 |
*price indicative
- RS Stock No.:
- 320-988
- Distrelec Article No.:
- 303-99-181
- Mfr. Part No.:
- 18535CD
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Series | 18000 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Cylinder | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | On-Mom | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Series 18000 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Contact DC Voltage 30V dc | ||
Actuator Style Cylinder | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration On-Mom | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100mA | ||



Miniature Microswitch Action Switch
From Apem, this momentary action switch is available as either a Single Pole Double Throw (See Stock No: 320-988) and Double Pole Double Throw ( see Stock No: 320-994).
This 18000 Series miniature switch features gold plated copper contacts and a microswitch action that ensures high precision and reliability. It is ideal for signal switching applications.
The narrow actuator can be modified with interchangeable push-button caps.
Features and Benefits:
• Connection is via solder lug terminals
• Microswitch action
• 0.5mm total travel with 0.25mm over travel
Available in this range:
• Stock No: 320-988 is a SPDT Push-button switch
• Stock No: 320-994 is a DPDT Push-button switch
• Stock No: 693-1348 is an SP Push-button Switch with black bezel
• Stock No: 693-1345 is an SP Push-button switch with a red bezel
• Stock No: 693-1341 is a DP Push-button switch with a black bezel
• Stock No: 693-1345 is a DP Push-button switch with a red bezel
• Stock No: 103-5782 is a black Push-button cap
• Stock No: 103-5798 is a red Push-button cap
Related links
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 120 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM 9000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 250 V ac
- APEM 18000 Series Miniature Push Button Switch Panel DPDT 30 V dc
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, 30 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
