Bulk discount available
Subtotal (1 reel of 10 metres)*
$52.76
(exc. GST)
$58.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $52.76 | $5.276 |
| 5 + | $43.45 | $4.345 |
*price indicative
- RS Stock No.:
- 317-724
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 10m | |
| Product Type | Hose Pipe | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 0 bar | |
| Application | Industrial | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Product Type Hose Pipe | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 0 bar | ||
Application Industrial | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB


RS PRO PVC Flexible Tubing
Introducing this range of RS PRO PVC air tubing, designed to ensure durability, flexibility and reliability across a range of applications. The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
Features and Benefits
Applications
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Actuators, Switch Elements, Tubing & Accessories
The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.
When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.
