Kubler 717 Counter, 6 Digit, 20kHz, 90 → 250 V ac
- RS Stock No.:
- 309-6155
- Mfr. Part No.:
- 6.717.010.000
- Brand:
- Kubler
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 309-6155
- Mfr. Part No.:
- 6.717.010.000
- Brand:
- Kubler
Related links
- RS PRO Counter Counter, 6 Digit, 20kHz, 24 V
- RS PRO Counter Counter, 6 Digit, 20kHz, 230 V ac
- Kubler CODIX 923 Counter, 6 Digit, 65kHz, 90 → 260 V ac
- Kubler HB 26.21 Counter, 6 Digit, 10 → 30 V dc
- Red Lion Counter, 6 Digit, 25kHz, 85 → 250 V ac
- Red Lion C48C Counter Counter, 6 Digit, 50/60Hz, 85 → 250 V ac
- Red Lion Counter, 6 Digit, 35kHz, 85 → 250 V ac
- Kübler CODIX 901 Counter Counter, 6 Digit, 30Hz, 12 → 250 V ac/dc