- RS Stock No.:
- 307-3578
- Mfr. Part No.:
- 8.M15 02 62 12 VCC 100%
- Brand:
- Mecalectro
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$152.20
(exc. GST)
$167.42
(inc. GST)
Units | Per unit |
1 - 4 | $152.20 |
5 - 9 | $150.70 |
10 + | $149.25 |
- RS Stock No.:
- 307-3578
- Mfr. Part No.:
- 8.M15 02 62 12 VCC 100%
- Brand:
- Mecalectro
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
8M15 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for automated systems.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.
Specifications
Attribute | Value |
---|---|
Action | Push |
Supply Voltage | 12 V dc |
Maximum Stroke | 15mm |
Holding Force | 1 → 15N |
Dimensions | 50.8 x 49 x 41.3 |