RS PRO Plain Stainless Steel Hex Socket Cap Screw, Hex Socket, M10 x 20 mm
- RS Stock No.:
- 304-4542
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 25 units)*
$29.18
(exc. GST)
$32.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 04 May 2026
- Plus 49 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $29.18 | $1.167 |
| 5 - 9 | $28.76 | $1.15 |
| 10 - 29 | $27.74 | $1.11 |
| 30 - 149 | $26.61 | $1.064 |
| 150 + | $21.90 | $0.876 |
*price indicative
- RS Stock No.:
- 304-4542
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M10 | |
| Length | 20mm | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Drive Type | Hex Socket | |
| Finish | Plain | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M10 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M10 | ||
Length 20mm | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Drive Type Hex Socket | ||
Finish Plain | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M10 | ||
Grade A | ||
Small Pack Size: 3044542
Large Pack Size: 2646467
Related links
- RS PRO Stainless Steel Hex Socket Cap Screw M10 x 20mm
- RS PRO Black DIN 912, M10 x 20mm
- RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw M10 x 20mm
- RS PRO Stainless Steel Hex Socket Cap Screw M10 x 60mm
- RS PRO Stainless Steel Hex Socket Cap Screw M10 x 35mm
- RS PRO Stainless Steel Hex Socket Cap Screw M10 x 75mm
- RS PRO Stainless Steel Hex Socket Cap Screw M10 x 16mm
- RS PRO Stainless Steel Hex Socket Cap Screw M10 x 100mm
