- RS Stock No.:
- 302-2283
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 302-2283
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Dynamic Gooseneck Microphones
Dynamic gooseneck microphones with excellent ambient noise isolation and feedback rejection.
Features and Benefits
3 pin XLR Type jack
Integral multi-layer breath / wind filter
All metal case with non-glare black finish
Built-in push to talk / push to lock switch (Stock Number 302-2283 only)
Integral multi-layer breath / wind filter
All metal case with non-glare black finish
Built-in push to talk / push to lock switch (Stock Number 302-2283 only)
What is a gooseneck microphone?
A gooseneck microphone is commonly found on podiums and is a microphone element integrated into a desktop base rather than a cable. The microphone elements are usually small and cardioid or super cardioid. The mic is designed to capture spoken word up close, rather than audio in the distance.
Specifications
Attribute | Value |
---|---|
Directionality/Polar Pattern | Unidirectional |
Frequency Response | 100 Hz → 10 kHz |
Impedance | 500Ω |
Sensitivity | -75dB |
Connector | XLR |
On/Off Switch | Yes |
Length | 452mm |
Head Diameter | 29mm |
Maximum Frequency Response | 10 kHz |
Minimum Frequency Response | 100 Hz |