TE Connectivity, AMPLIMITE Series Blanking Plate For Use With Metal Shell or All Plastic Connector (HDP,HDF,HDE)
- RS Stock No.:
- 301-8199
- Mfr. Part No.:
- 3-747579-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$6.30
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.63 | $6.30 |
| 250 - 490 | $0.615 | $6.15 |
| 500 + | $0.605 | $6.05 |
*price indicative
- RS Stock No.:
- 301-8199
- Mfr. Part No.:
- 3-747579-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Blanking Plate | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Metal Shell or All Plastic Connector (HDP,HDF,HDE) | |
| Series | AMPLIMITE | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Blanking Plate | ||
Product Type D-Sub Connector Accessory | ||
For Use With Metal Shell or All Plastic Connector (HDP,HDF,HDE) | ||
Series AMPLIMITE | ||
Material Steel | ||
Standards/Approvals RoHS | ||

AMPLIMITE Ferrules For D-Sub Connector Shielding Hardware Kits, Series HDP-20, HDP-22 and HDE-20
AMPLIMITE ferrules for use with HDP-20, HDP-22 and HDE-20 D-Sub connector shielding hardware kits. These ferrules are made from tin plated annealed steel with a shell size of 1-3 and have a 'stepped' style apart from stock number 717-4669 which has a 'straight' style. The size of the ferrule being chosen depends on the diameter of the cable (please see table).
For crimp tools see stock numbers 301-8278 and 301-8262
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
- TE Connectivity, HDF or HDP or HDE Series Blanking Plate For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With AMPLIMITE HDP and HDF D-Sub Connectors
