TE Connectivity Crimp Extraction Tool, HVT Series, Extraction Tool Contact, Contact size 20/12 AWG
- RS Stock No.:
- 301-3396
- Distrelec Article No.:
- 303-17-916
- Mfr. Part No.:
- 1102855-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$103.88
(exc. GST)
$114.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.88 |
*price indicative
- RS Stock No.:
- 301-3396
- Distrelec Article No.:
- 303-17-916
- Mfr. Part No.:
- 1102855-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Extraction Tool | |
| Product Type | Crimp Extraction Tool | |
| Contact Size | 20/12 AWG | |
| Series | HVT | |
| Overall Length | 94mm | |
| Standards/Approvals | 2Pfg1169/08.2007, IEC 60228, UL, IEC 61215, VDE, UL 1741, TUV, UL Subject 4703, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Extraction Tool | ||
Product Type Crimp Extraction Tool | ||
Contact Size 20/12 AWG | ||
Series HVT | ||
Overall Length 94mm | ||
Standards/Approvals 2Pfg1169/08.2007, IEC 60228, UL, IEC 61215, VDE, UL 1741, TUV, UL Subject 4703, RoHS | ||
- COO (Country of Origin):
- DE
TE Connectivity Extraction Tools for HTS Contacts
A range of extraction tools for extracting contacts from HTS series heavy duty connectors
Stock number 548-044 is an extraction tool for use with HTS HDM contacts
Stock number 301-3396 is an extraction tool for use with HTS HVT and SOLARLOK contacts
Stock number 876-2324 is an extraction tool for use with HTS HSM contacts
Stock number 876-2239 is an extraction tool for use with HTS HSS contacts
Stock number 416-256 is an extraction tool for use with HTS HE/HA contacts
Stock number 876-2122 is an extraction tool for use with HTS HSK contacts
Related links
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 26/14 AWG
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20 To 14 AWG
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 26 to 18 AWG
- TE Connectivity Crimp Extraction Tool Crimp Contact Contact size 32 to 20 AWG
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 3.02 mm
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.36 mm
- TE Connectivity Crimp Extraction Tool Socket Contact Contact size 16 AWG
