Fluke Multimeter Fuse, 11A, 1000V, 10.3 mm 38 mm
- RS Stock No.:
- 301-2416
- Mfr. Part No.:
- FUSE-11A/1000V B1
- Brand:
- Fluke
Subtotal (1 unit)*
$86.06
(exc. GST)
$94.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 161 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.06 |
*price indicative
- RS Stock No.:
- 301-2416
- Mfr. Part No.:
- FUSE-11A/1000V B1
- Brand:
- Fluke
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
| Brand | Fluke | |
| Product Type | Multimeter Fuse | |
| For Use With | Series III | |
| Current | 11A | |
| Voltage | 1000V | |
| Breaking Capacity | 20kA | |
| Material | HBC Ceramic | |
| Diameter | 10.3 mm | |
| Length | 38mm | |
| Standards/Approvals | IEC 1010, CSA | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Fuse | ||
For Use With Series III | ||
Current 11A | ||
Voltage 1000V | ||
Breaking Capacity 20kA | ||
Material HBC Ceramic | ||
Diameter 10.3 mm | ||
Length 38mm | ||
Standards/Approvals IEC 1010, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
FLUKE Multimeter Fuse, For Use With Series III Multimeters, 20kA Breaking Capacity - FUSE-11A/1000V B1
Looking for a product that stops hazardous overvoltages from damaging your measuring equipment? Pick up this multimeter fuse from FLUKE to take the sting out of surges. Gathering electrical readings in high voltage circuits is no problem for multimeters protected by this fuse, as it's rated for safe use up to 1,000V. Thanks to its simple design, you can install it by hand without specialist equipment, meaning you can replace it when needed in a jiffy.
Features & Benefits
• Compact dimensions of 38 (length) x 10.3mm (diameter) mean it's a space-efficient option
• Breaking capacity of 20kA, so it can withstand powerful current spikes
• HBC ceramic material reliably stands up to high temperatures
• Filled with sand to absorb shock and thermal energy from overcurrents, maximising user safety
• Metal endcaps for high conductivity and a precise fit in your device
Applications
• Power supply services
• Industrial automation
• Electrical maintenance
• Testing and monitoring devices
Which models of meter is this fuse compatible with?
This fuse is a versatile choice that's widely compatible with FLUKE multimeters in the 20, 70 and 80 series III digital multimeters.