- RS Stock No.:
- 300-5042
- Mfr. Part No.:
- 315298 101409 9
- Brand:
- Watts
4 In Global stock for delivery within 10 working day(s)
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Kit
$14.88
(exc. GST)
$16.37
(inc. GST)
Kit(s) | Per Kit |
1 + | $14.88 |
- RS Stock No.:
- 300-5042
- Mfr. Part No.:
- 315298 101409 9
- Brand:
- Watts
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Fibre seals for standard splice terminals
Vulcanised fibre seals for 12/17 and 20/27 splice terminals.
Applications: for water (max. temperature 80 °C) and mechanical tightening.
Available 100 in a pack:
12 / 17: int. Ø 9 mm, ext. Ø 14.5 mm (article 300-5014)
20 / 27: int. Ø 16 mm, ext. Ø 24 mm (article 300-5042)
For a kit containing seals for 12/17, 15/21 and 20/27 splices, see RS 300-5036.
Applications: for water (max. temperature 80 °C) and mechanical tightening.
Available 100 in a pack:
12 / 17: int. Ø 9 mm, ext. Ø 14.5 mm (article 300-5014)
20 / 27: int. Ø 16 mm, ext. Ø 24 mm (article 300-5042)
For a kit containing seals for 12/17, 15/21 and 20/27 splices, see RS 300-5036.
Specifications
Attribute | Value |
---|---|
Kit Contents | 20/27 Connector Seal |
Quantity Included | 100 |