FIBET Fibet M4 Anti-Vibration Mount, Bobbin with 14.1 daN Compression Load
- RS Stock No.:
- 298-3171
- Mfr. Part No.:
- 1615DD04-45
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
$19.30
(exc. GST)
$21.232
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 620 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 20 | $4.825 | $19.30 |
| 24 - 44 | $4.725 | $18.90 |
| 48 + | $4.675 | $18.70 |
*price indicative
- RS Stock No.:
- 298-3171
- Mfr. Part No.:
- 1615DD04-45
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Bobbin | |
| Thread Size | M4 | |
| Trade Name | Fibet | |
| Overall Height | 15mm | |
| Static Load Rating | 4.7daN | |
| Outside Diameter | 16mm | |
| Material | Zinc Plated Steel, Natural Rubber | |
| Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Compression Load | 14.1daN | |
| Shore Hardness | 45 IRHD | |
| Series | Type DD | |
| Compression Deflection | 3mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Bobbin | ||
Thread Size M4 | ||
Trade Name Fibet | ||
Overall Height 15mm | ||
Static Load Rating 4.7daN | ||
Outside Diameter 16mm | ||
Material Zinc Plated Steel, Natural Rubber | ||
Mount Type Screw | ||
Standards/Approvals RoHS | ||
Compression Load 14.1daN | ||
Shore Hardness 45 IRHD | ||
Series Type DD | ||
Compression Deflection 3mm | ||
- COO (Country of Origin):
- IT
Female-Female Mounts - Type DD
Type DD Bobbin Mounts can be used on a wide range of applications, and are able to be used in
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads.
A Female thread is available on this range at either end and are captive to avoid any compromise to the integrity or functionality of the Rubber section.
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET M4 Anti Vibration Mount, Female to Female Bobbin with 25.8kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 13.5kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 6.1kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 6.4kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 9.62kg Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Female Buffer Foot with 16.2kg Compression Load
- FIBET M4 Anti Vibration Mount, Female Buffer Foot
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 18.9kg Compression Load
